
61030000048 | |
|---|---|
DigiKey Part Number | 1195-8180-ND |
Manufacturer | |
Manufacturer Product Number | 61030000048 |
Description | INDUCOM CRIMP FERRULE 6,5 - 7,5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For Inducom Series |
Datasheet | Datasheet |
EDA/CAD Models | 61030000048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | Inducom Series | |
Features | - | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 50 | 31,60620 Kč | 1 580,31 Kč |
| 100 | 30,09640 Kč | 3 009,64 Kč |
| 300 | 27,84963 Kč | 8 354,89 Kč |
| 500 | 26,86316 Kč | 13 431,58 Kč |
| 1 000 | 25,58123 Kč | 25 581,23 Kč |
| 2 500 | 23,98056 Kč | 59 951,40 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





