39500000110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39500000110

DigiKey Part Number
39500000110-ND
Manufacturer
Manufacturer Product Number
39500000110
Description
SINGLE FRAME, NI PLATED, METAL C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame with Cover
Datasheet
 Datasheet
EDA/CAD Models
39500000110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame with Cover
For Use With/Related Products
Han-Port® Programming Ports
Specifications
1 Port
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 379,36000 Kč1 379,36 Kč
101 172,39600 Kč11 723,96 Kč
251 099,02400 Kč27 475,60 Kč
501 046,61580 Kč52 330,79 Kč
100996,72590 Kč99 672,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 379,36000 Kč
Unit Price with VAT:1 669,02560 Kč