
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | IDC Flat Ribbon Cable Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 23,28800 Kč | 232,88 Kč |
| 25 | 21,82160 Kč | 545,54 Kč |
| 50 | 20,77580 Kč | 1 038,79 Kč |
| 100 | 19,78230 Kč | 1 978,23 Kč |
| 250 | 18,54204 Kč | 4 635,51 Kč |
| 500 | 17,65676 Kč | 8 828,38 Kč |
| 1 000 | 16,81377 Kč | 16 813,77 Kč |
| 2 500 | 15,76140 Kč | 39 403,50 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |







