Parametric Equivalent
Parametric Equivalent

33483147805005 | |
|---|---|
DigiKey Part Number | 1195-33483147805005-ND |
Manufacturer | |
Manufacturer Product Number | 33483147805005 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,47000 Kč | 454,47 Kč |
| 10 | 386,28900 Kč | 3 862,89 Kč |
| 25 | 362,09360 Kč | 9 052,34 Kč |
| 50 | 344,81160 Kč | 17 240,58 Kč |
| 100 | 328,36320 Kč | 32 836,32 Kč |
| 250 | 307,82256 Kč | 76 955,64 Kč |
| 500 | 293,14946 Kč | 146 574,73 Kč |
| Unit Price without VAT: | 454,47000 Kč |
|---|---|
| Unit Price with VAT: | 549,90870 Kč |



