
33483147804010 | |
|---|---|
DigiKey Part Number | 1195-33483147804010-ND |
Manufacturer | |
Manufacturer Product Number | 33483147804010 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,36000 Kč | 528,36 Kč |
| 10 | 449,06000 Kč | 4 490,60 Kč |
| 25 | 420,94960 Kč | 10 523,74 Kč |
| 50 | 400,85940 Kč | 20 042,97 Kč |
| 100 | 381,73750 Kč | 38 173,75 Kč |
| 250 | 357,86432 Kč | 89 466,08 Kč |
| 500 | 340,80666 Kč | 170 403,33 Kč |
| Unit Price without VAT: | 528,36000 Kč |
|---|---|
| Unit Price with VAT: | 639,31560 Kč |


