
33483147804005 | |
|---|---|
DigiKey Part Number | 1195-33483147804005-ND |
Manufacturer | |
Manufacturer Product Number | 33483147804005 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 10 | 399,21400 Kč | 3 992,14 Kč |
| 25 | 374,21800 Kč | 9 355,45 Kč |
| 50 | 356,35700 Kč | 17 817,85 Kč |
| 100 | 339,35920 Kč | 33 935,92 Kč |
| 250 | 318,13144 Kč | 79 532,86 Kč |
| 500 | 302,96670 Kč | 151 483,35 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |



