
33480147825010 | |
|---|---|
DigiKey Part Number | 1195-33480147825010-ND |
Manufacturer | |
Manufacturer Product Number | 33480147825010 |
Description | IX IND. - DB RJ45 CAT.6A FRNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,20000 Kč | 631,20 Kč |
| 10 | 536,49900 Kč | 5 364,99 Kč |
| 25 | 502,90200 Kč | 12 572,55 Kč |
| 50 | 478,90980 Kč | 23 945,49 Kč |
| 100 | 456,06820 Kč | 45 606,82 Kč |
| 250 | 427,54868 Kč | 106 887,17 Kč |
| 500 | 410,51090 Kč | 205 255,45 Kč |
| Unit Price without VAT: | 631,20000 Kč |
|---|---|
| Unit Price with VAT: | 763,75200 Kč |




