33481616A21005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 49
Unit Price: 932,31000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 949,11000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 691,98900 Kč
Datasheet
Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
ix Industrial® Data Transfer Miniaturization

33481616A21005

DigiKey Part Number
1195-33481616A21005-ND
Manufacturer
Manufacturer Product Number
33481616A21005
Description
HARTING IX TYPE B 10PIN INDUSTRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33481616A21005 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33481111A20005HARTING491195-8304-ND932,31000 KčParametric Equivalent
33481111A21005HARTING01195-8310-ND949,11000 KčParametric Equivalent
33481616A20005HARTING01195-33481616A20005-ND691,98900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10713,38600 Kč7 133,86 Kč
Unit Price without VAT:713,38600 Kč
Unit Price with VAT:863,19706 Kč