Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



33481616A20005 | |
|---|---|
DigiKey Part Number | 1195-33481616A20005-ND |
Manufacturer | |
Manufacturer Product Number | 33481616A20005 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33481616A20005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33481111A20005 | HARTING | 49 | 1195-8304-ND | 932,31000 Kč | Parametric Equivalent |
| 33481111A21005 | HARTING | 0 | 1195-8310-ND | 949,11000 Kč | Parametric Equivalent |
| 33481616A21005 | HARTING | 0 | 1195-33481616A21005-ND | 713,38600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 691,98900 Kč | 6 919,89 Kč |
| Unit Price without VAT: | 691,98900 Kč |
|---|---|
| Unit Price with VAT: | 837,30669 Kč |




