Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




33481111A21005 | |
|---|---|
DigiKey Part Number | 1195-8310-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21005 |
Description | CABLE MOD 10P10C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33481111A20005 | HARTING | 49 | 1195-8304-ND | 932,31000 Kč | Parametric Equivalent |
| 33481616A20005 | HARTING | 0 | 1195-33481616A20005-ND | 691,98900 Kč | Parametric Equivalent |
| 33481616A21005 | HARTING | 0 | 1195-33481616A21005-ND | 713,38600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,11000 Kč | 949,11 Kč |
| 10 | 806,70100 Kč | 8 067,01 Kč |
| 25 | 756,20520 Kč | 18 905,13 Kč |
| 50 | 720,13900 Kč | 36 006,95 Kč |
| 100 | 685,79680 Kč | 68 579,68 Kč |
| 250 | 642,92096 Kč | 160 730,24 Kč |
| Unit Price without VAT: | 949,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,42310 Kč |



