33480147822050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 750,55300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 750,55300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 6
Unit Price: 1 490,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 1 343,03000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: 1 359,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 542,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 780,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 676,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 696,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet
Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480147822050

DigiKey Part Number
1195-33480147822050-ND
Manufacturer
Manufacturer Product Number
33480147822050
Description
CBL ASSY IX PLUG TO RJ45 M 16.4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10750,55300 Kč7 505,53 Kč
Unit Price without VAT:750,55300 Kč
Unit Price with VAT:908,16913 Kč