Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081549-1

DigiKey Part Number
17-2081549-1-ND
Manufacturer
Manufacturer Product Number
2081549-1
Description
COAX ADAPT 1.85MM TO 1.85MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2081549-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 93 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 294,55510 Kč429 455,51 Kč
Manufacturers Standard Package
Unit Price without VAT:4 294,55510 Kč
Unit Price with VAT:5 196,41167 Kč

Other Suppliers on DigiKey

93In Stock
Ships from WEC