
33483447804050 | |
|---|---|
DigiKey Part Number | 1195-33483447804050-ND |
Manufacturer | |
Manufacturer Product Number | 33483447804050 |
Description | MPP IX TYPE A - RJ45 IP20 CAT6A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,44000 Kč | 1 490,44 Kč |
| 10 | 1 266,89300 Kč | 12 668,93 Kč |
| 25 | 1 187,63840 Kč | 29 690,96 Kč |
| 50 | 1 131,00260 Kč | 56 550,13 Kč |
| 100 | 1 077,08820 Kč | 107 708,82 Kč |
| Unit Price without VAT: | 1 490,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,43240 Kč |

