



21348100388020 | |
|---|---|
DigiKey Part Number | 1195-6370-ND |
Manufacturer | |
Manufacturer Product Number | 21348100388020 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100388020 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 237,67600 Kč | 2 376,76 Kč |
| 25 | 222,78040 Kč | 5 569,51 Kč |
| 50 | 212,14700 Kč | 10 607,35 Kč |
| 100 | 202,02390 Kč | 20 202,39 Kč |
| 250 | 189,38432 Kč | 47 346,08 Kč |
| 500 | 180,35476 Kč | 90 177,38 Kč |
| 1 000 | 171,75713 Kč | 171 757,13 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |






