Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
HARTING - M8 D-coded
M8 Connectors

21348100388010

DigiKey Part Number
1195-6369-ND
Manufacturer
Manufacturer Product Number
21348100388010
Description
CIRC CBL 3POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348100388010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10210,84100 Kč2 108,41 Kč
25197,62480 Kč4 940,62 Kč
50188,19240 Kč9 409,62 Kč
100179,20950 Kč17 920,95 Kč
250167,99660 Kč41 999,15 Kč
500159,98586 Kč79 992,93 Kč
1 000152,35876 Kč152 358,76 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 1.64'
In-Stock: 1
Unit Price: 242,74000 Kč
CIRC CBL 3POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: 279,69000 Kč
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 1
Unit Price: 401,90000 Kč
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 3
Unit Price: 598,23000 Kč
CIRC CBL 3POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 230,57900 Kč