Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
HARTING - M8 D-coded
M8 Connectors

21348100388005

DigiKey Part Number
1195-6368-ND
Manufacturer
Manufacturer Product Number
21348100388005
Description
CIRC CBL 3POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21348100388005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,74000 Kč242,74 Kč
10206,32600 Kč2 063,26 Kč
25193,40840 Kč4 835,21 Kč
50184,17340 Kč9 208,67 Kč
100175,38160 Kč17 538,16 Kč
250164,40764 Kč41 101,91 Kč
500156,56696 Kč78 283,48 Kč
1 000149,10323 Kč149 103,23 Kč
Manufacturers Standard Package
Unit Price without VAT:242,74000 Kč
Unit Price with VAT:293,71540 Kč
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 3.28'
In-Stock: 0
Unit Price: 248,20000 Kč
CIRC CBL 3POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: 279,69000 Kč
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 1
Unit Price: 401,90000 Kč
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 3
Unit Price: 598,23000 Kč
CIRC CBL 3POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 230,57900 Kč