Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
HARTING - M8 D-coded
M8 Connectors

21348081489005

DigiKey Part Number
1195-6428-ND
Manufacturer
Manufacturer Product Number
21348081489005
Description
CIRC CBL 4POS RCPT TO PLUG 1.64'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21348081489005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
1.64' (500.00mm)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M8
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10330,92800 Kč3 309,28 Kč
25310,19080 Kč7 754,77 Kč
50295,39140 Kč14 769,57 Kč
100281,29550 Kč28 129,55 Kč
250263,69960 Kč65 924,90 Kč
500251,12768 Kč125 563,84 Kč
Manufacturers Standard Package
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 791
Unit Price: 342,27000 Kč
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: 363,48000 Kč
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 549,10000 Kč
CIRC CBL 4POS RCPT TO PLUG 32.8'
In-Stock: 22
Unit Price: 755,72000 Kč
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 347,95800 Kč