
M22-E1 | |
|---|---|
DigiKey Part Number | 5730-M22-E1-ND |
Manufacturer | |
Manufacturer Product Number | M22-E1 |
Description | MOUNTING PLATE 1-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate |
Datasheet | Datasheet |
EDA/CAD Models | M22-E1 Models |
Category | Part Status Active |
Manufacturer Eaton Electrical | Accessory Type Mounting Plate |
Series | For Use With/Related Products M22 Series |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,75000 Kč | 1 067,75 Kč |
| 10 | 907,61800 Kč | 9 076,18 Kč |
| 25 | 850,81360 Kč | 21 270,34 Kč |
| 50 | 810,23300 Kč | 40 511,65 Kč |
| 100 | 771,60720 Kč | 77 160,72 Kč |
| 250 | 723,36768 Kč | 180 841,92 Kč |
| Unit Price without VAT: | 1 067,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,97750 Kč |








