Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
HARTING - M8 D-coded
M8 Connectors

21348081489100

DigiKey Part Number
1195-6432-ND
Manufacturer
Manufacturer Product Number
21348081489100
Description
CIRC CBL 4POS RCPT TO PLUG 32.8'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348081489100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
32.8' (10.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M8
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,72000 Kč755,72 Kč
10642,39200 Kč6 423,92 Kč
25602,18080 Kč15 054,52 Kč
50573,45120 Kč28 672,56 Kč
100546,10550 Kč54 610,55 Kč
250511,95728 Kč127 989,32 Kč
Manufacturers Standard Package
Unit Price without VAT:755,72000 Kč
Unit Price with VAT:914,42120 Kč
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 18
Unit Price: 389,30000 Kč
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 791
Unit Price: 342,27000 Kč
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: 363,48000 Kč
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 549,10000 Kč
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 347,95800 Kč