Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
HARTING - M8 D-coded
M8 Connectors

21348081388050

DigiKey Part Number
1195-6416-ND
Manufacturer
Manufacturer Product Number
21348081388050
Description
CIRC CBL 3POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,20000 Kč488,20 Kč
10414,98300 Kč4 149,83 Kč
25389,00040 Kč9 725,01 Kč
50370,43840 Kč18 521,92 Kč
100352,76640 Kč35 276,64 Kč
250330,70256 Kč82 675,64 Kč
500314,93766 Kč157 468,83 Kč
Manufacturers Standard Package
Unit Price without VAT:488,20000 Kč
Unit Price with VAT:590,72200 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 1.64'
In-Stock: 1
Unit Price: 334,29000 Kč
CIRC CBL 3POS RCPT TO PLUG 3.28'
In-Stock: 129
Unit Price: 305,31000 Kč
CIRC CBL 3POS RCPT TO PLUG 6.56'
In-Stock: 6
Unit Price: 364,32000 Kč
CIRC CBL 3POS RCPT TO PLUG 32.8'
In-Stock: 10
Unit Price: 658,08000 Kč
CIRC CBL 3POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 303,90400 Kč