



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 259,38800 Kč | 2 593,88 Kč |
| 25 | 243,14000 Kč | 6 078,50 Kč |
| 50 | 231,53660 Kč | 11 576,83 Kč |
| 100 | 220,48530 Kč | 22 048,53 Kč |
| 250 | 206,69256 Kč | 51 673,14 Kč |
| 500 | 196,83736 Kč | 98 418,68 Kč |
| 1 000 | 187,45461 Kč | 187 454,61 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |






