



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 283,99800 Kč | 2 839,98 Kč |
| 25 | 266,21280 Kč | 6 655,32 Kč |
| 50 | 253,50460 Kč | 12 675,23 Kč |
| 100 | 241,40980 Kč | 24 140,98 Kč |
| 250 | 226,30720 Kč | 56 576,80 Kč |
| 500 | 215,51718 Kč | 107 758,59 Kč |
| 1 000 | 205,24642 Kč | 205 246,42 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |






