Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
HARTING - M8 D-coded
M8 Connectors

21348000481100

DigiKey Part Number
1195-6382-ND
Manufacturer
Manufacturer Product Number
21348000481100
Description
CIRC CBL 4POS RCPT TO WIRE 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348000481100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,38000 Kč500,38 Kč
10425,25100 Kč4 252,51 Kč
25398,62600 Kč9 965,65 Kč
50379,60180 Kč18 980,09 Kč
100361,49530 Kč36 149,53 Kč
250338,88588 Kč84 721,47 Kč
500322,73254 Kč161 366,27 Kč
Manufacturers Standard Package
Unit Price without VAT:500,38000 Kč
Unit Price with VAT:605,45980 Kč
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 1.64'
In-Stock: 3
Unit Price: 266,04000 Kč
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 17
Unit Price: 271,29000 Kč
CIRC CBL 4POS RCPT TO WIRE 6.56'
In-Stock: 12
Unit Price: 292,50000 Kč
CIRC CBL 4POS RCPT TO WIRE 16.4'
In-Stock: 3
Unit Price: 376,28000 Kč
CIRC CBL 4POS RCPT TO WIRE 4.92'
In-Stock: 0
Unit Price: 243,09400 Kč