
SSG-5L1H-5 | |
|---|---|
DigiKey Part Number | Z12378-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L1H-5 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L1H-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 20gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 71,12000 Kč | 711,20 Kč |
| 25 | 65,95880 Kč | 1 648,97 Kč |
| 50 | 62,31360 Kč | 3 115,68 Kč |
| 100 | 58,87210 Kč | 5 887,21 Kč |
| 300 | 53,79617 Kč | 16 138,85 Kč |
| 500 | 51,58662 Kč | 25 793,31 Kč |
| 1 000 | 48,73027 Kč | 48 730,27 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |











