



21348000481050 | |
|---|---|
DigiKey Part Number | 1195-6381-ND |
Manufacturer | |
Manufacturer Product Number | 21348000481050 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348000481050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,28000 Kč | 376,28 Kč |
| 10 | 319,75800 Kč | 3 197,58 Kč |
| 25 | 299,72560 Kč | 7 493,14 Kč |
| 50 | 285,42160 Kč | 14 271,08 Kč |
| 100 | 271,80230 Kč | 27 180,23 Kč |
| 250 | 254,79896 Kč | 63 699,74 Kč |
| 500 | 242,65078 Kč | 121 325,39 Kč |
| Unit Price without VAT: | 376,28000 Kč |
|---|---|
| Unit Price with VAT: | 455,29880 Kč |






