Circular Connector Gender Changer 4 / 8 Female Sockets / Female Sockets Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Gender Changer 4 / 8 Female Sockets / Female Sockets Panel Mount
M8/M12 Industrial Circular Electrical Connectors

21033816402

DigiKey Part Number
21033816402-ND
Manufacturer
Manufacturer Product Number
21033816402
Description
CONN GENDER CHANGER 4P-8P F-F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Gender Changer 4/8 Female Sockets/Female Sockets Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21033816402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
8
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Housing Material
-
Housing Color
Silver
Features
-
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
D
Orientation (Convert To)
X
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 359,20000 Kč1 359,20 Kč
101 155,35200 Kč11 553,52 Kč
251 083,04320 Kč27 076,08 Kč
501 031,39660 Kč51 569,83 Kč
100982,22970 Kč98 222,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 359,20000 Kč
Unit Price with VAT:1 644,63200 Kč