


21033816404 | |
|---|---|
DigiKey Part Number | 1195-6486-ND |
Manufacturer | |
Manufacturer Product Number | 21033816404 |
Description | CONN GENDER CHANGER 8P-4P F-F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Gender Changer 8/4 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033816404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Push-Pull | |
Housing Material | - | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | X | |
Orientation (Convert To) | D | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,28000 Kč | 1 550,28 Kč |
| 10 | 1 317,75000 Kč | 13 177,50 Kč |
| 25 | 1 235,29560 Kč | 30 882,39 Kč |
| 50 | 1 176,39200 Kč | 58 819,60 Kč |
| 100 | 1 120,31260 Kč | 112 031,26 Kč |
| Unit Price without VAT: | 1 550,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,83880 Kč |


