Contact Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

20100015211

DigiKey Part Number
1195-3209-ND
Manufacturer
Manufacturer Product Number
20100015211
Description
CONTACT H.D. CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp
Datasheet
 Datasheet
EDA/CAD Models
20100015211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optic - SC
Pin or Socket
-
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1707,84000 Kč707,84 Kč
12593,98083 Kč7 127,77 Kč
28559,52179 Kč15 666,61 Kč
52535,61865 Kč27 852,17 Kč
100511,48820 Kč51 148,82 Kč
252479,23520 Kč120 767,27 Kč
Unit Price without VAT:707,84000 Kč
Unit Price with VAT:856,48640 Kč