Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430165446

DigiKey Part Number
1195-19430165446-ND
Manufacturer
Manufacturer Product Number
19430165446
Description
HAN-ECO 16B COUPLER HOOD COVER,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19430165446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Han-Eco® 16B Housings
Specifications
Locking Pegs (2)
Ratings
IP66 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,08000 Kč616,08 Kč
Manufacturers Standard Package
Unit Price without VAT:616,08000 Kč
Unit Price with VAT:745,45680 Kč