
A6FR-3104 | |
|---|---|
DigiKey Part Number | Z8810-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-3104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-3104 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 3 | Length 0.361" (9.17mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 50 | 24,38280 Kč | 1 219,14 Kč |
| 100 | 23,00750 Kč | 2 300,75 Kč |
| 250 | 21,32724 Kč | 5 331,81 Kč |
| 500 | 20,17110 Kč | 10 085,55 Kč |
| 1 000 | 19,11973 Kč | 19 119,73 Kč |
| 2 500 | 17,89181 Kč | 44 729,53 Kč |
| 5 000 | 17,08191 Kč | 85 409,55 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



