
09140161716 | |
|---|---|
DigiKey Part Number | 1195-09140161716-ND |
Manufacturer | |
Manufacturer Product Number | 09140161716 |
Description | HAN 16B MODULAR METAL DOCKING FR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size B16 |
Datasheet | Datasheet |
EDA/CAD Models | 09140161716 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | B16 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,43000 Kč | 888,43 Kč |
| 10 | 755,10900 Kč | 7 551,09 Kč |
| 25 | 707,85080 Kč | 17 696,27 Kč |
| 50 | 674,08620 Kč | 33 704,31 Kč |
| 100 | 641,94250 Kč | 64 194,25 Kč |
| 250 | 601,80772 Kč | 150 451,93 Kč |
| Unit Price without VAT: | 888,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,00030 Kč |











