



19410009999 | |
|---|---|
DigiKey Part Number | 1195-8366-ND |
Manufacturer | |
Manufacturer Product Number | 19410009999 |
Description | HAN-ECO PE MULTIPLIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector PE Multiplier |
Datasheet | Datasheet |
EDA/CAD Models | 19410009999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PE Multiplier | |
For Use With/Related Products | Han-Eco® Modules | |
Specifications | 8 Positions | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 832,82300 Kč | 8 328,23 Kč |
| Unit Price without VAT: | 832,82300 Kč |
|---|---|
| Unit Price with VAT: | 1 007,71583 Kč |



