
19396160448 | |
|---|---|
DigiKey Part Number | 19396160448-ND |
Manufacturer | |
Manufacturer Product Number | 19396160448 |
Description | CONN HOOD TOP ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19396160448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.000" L x 2.236" W x 3.701" H (127.00mm x 56.80mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 907,88000 Kč | 1 907,88 Kč |
| Unit Price without VAT: | 1 907,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 308,53480 Kč |










