
19365241421 | |
|---|---|
DigiKey Part Number | 1195-7286-ND |
Manufacturer | |
Manufacturer Product Number | 19365241421 |
Description | 24B EX HOOD TOP ENTRY, DOUBLE LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365241421 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 733,26800 Kč | 27 332,68 Kč |
| Unit Price without VAT: | 2 733,26800 Kč |
|---|---|
| Unit Price with VAT: | 3 307,25428 Kč |






