19307160466
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19307160466

19307160466

DigiKey Part Number
19307160466-ND
Manufacturer
Manufacturer Product Number
19307160466
Description
CONN HOOD TOP DUAL SZ16B M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19307160466 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Dual
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 922,19000 Kč1 922,19 Kč
101 633,96800 Kč16 339,68 Kč
251 531,75480 Kč38 293,87 Kč
501 458,72500 Kč72 936,25 Kč
1001 389,20690 Kč138 920,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 922,19000 Kč
Unit Price with VAT:2 325,84990 Kč