
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,59000 Kč | 1 190,59 Kč |
| 10 | 1 085,05100 Kč | 10 850,51 Kč |
| 25 | 1 052,21800 Kč | 26 305,45 Kč |
| 50 | 1 030,05680 Kč | 51 502,84 Kč |
| 100 | 1 009,90720 Kč | 100 990,72 Kč |
| Unit Price without VAT: | 1 190,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,61390 Kč |


