



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Knife, Sleeving Cutter | |
Features | Adjustable Stop, Marked Ruler | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 5 | 223,37600 Kč | 1 116,88 Kč |
| 10 | 216,19500 Kč | 2 161,95 Kč |
| 25 | 207,04040 Kč | 5 176,01 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |




