
19300160456 | |
|---|---|
DigiKey Part Number | 19300160456-ND |
Manufacturer | |
Manufacturer Product Number | 19300160456 |
Description | CONN HAN B HOOD TOP 2REELS 2XM2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300160456 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,53000 Kč | 1 210,53 Kč |
| 10 | 1 028,92300 Kč | 10 289,23 Kč |
| 25 | 964,53040 Kč | 24 113,26 Kč |
| 50 | 918,53660 Kč | 45 926,83 Kč |
| 100 | 874,74730 Kč | 87 474,73 Kč |
| 250 | 820,06176 Kč | 205 015,44 Kč |
| Unit Price without VAT: | 1 210,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,74130 Kč |

































