
19200320597 | |
|---|---|
DigiKey Part Number | 1195-19200320597-ND |
Manufacturer | |
Manufacturer Product Number | 19200320597 |
Description | 32A HOOD SIDE ENTRY, DOUBLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320597 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 734,98600 Kč | 22 049,58 Kč |
| Unit Price without VAT: | 734,98600 Kč |
|---|---|
| Unit Price with VAT: | 889,33306 Kč |

















