
19200320426 | |
|---|---|
DigiKey Part Number | 1195-6851-ND |
Manufacturer | |
Manufacturer Product Number | 19200320426 |
Description | CONN HOOD TOP ENTRY SZ32A M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320426 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,89000 Kč | 788,89 Kč |
| 10 | 670,44500 Kč | 6 704,45 Kč |
| 25 | 628,47840 Kč | 15 711,96 Kč |
| 50 | 598,49340 Kč | 29 924,67 Kč |
| 100 | 569,95290 Kč | 56 995,29 Kč |
| 250 | 534,31596 Kč | 133 578,99 Kč |
| Unit Price without VAT: | 788,89000 Kč |
|---|---|
| Unit Price with VAT: | 954,55690 Kč |
























