
19200030417 | |
|---|---|
DigiKey Part Number | 1195-19200030417-ND |
Manufacturer | |
Manufacturer Product Number | 19200030417 |
Description | CONN HOOD TOP ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,34000 Kč | 235,34 Kč |
| 10 | 199,97500 Kč | 1 999,75 Kč |
| 30 | 185,04367 Kč | 5 551,31 Kč |
| 50 | 178,49140 Kč | 8 924,57 Kč |
| 100 | 169,97450 Kč | 16 997,45 Kč |
| 250 | 159,33840 Kč | 39 834,60 Kč |
| 500 | 151,73934 Kč | 75 869,67 Kč |
| 1 000 | 144,50572 Kč | 144 505,72 Kč |
| Unit Price without VAT: | 235,34000 Kč |
|---|---|
| Unit Price with VAT: | 284,76140 Kč |









