
19200009962 | |
|---|---|
DigiKey Part Number | 1195-5846-ND |
Manufacturer | |
Manufacturer Product Number | 19200009962 |
Description | ADAPTER FOR HAN 3A - M20X1.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 19200009962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® 3A Bases | |
Specifications | M20 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 207,10000 Kč | 2 207,10 Kč |
| 10 | 1 876,12900 Kč | 18 761,29 Kč |
| Unit Price without VAT: | 2 207,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 670,59100 Kč |











