




19140010501 | |
|---|---|
DigiKey Part Number | 1195-3055-ND |
Manufacturer | |
Manufacturer Product Number | 19140010501 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19140010501 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm) |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 340,54600 Kč | 3 405,46 Kč |
| 25 | 319,22840 Kč | 7 980,71 Kč |
| 50 | 303,99220 Kč | 15 199,61 Kč |
| 100 | 289,48680 Kč | 28 948,68 Kč |
| 250 | 271,37900 Kč | 67 844,75 Kč |
| 500 | 258,44170 Kč | 129 220,85 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |













