Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

17151251201 | |
|---|---|
DigiKey Part Number | 17151251201-ND |
Manufacturer | |
Manufacturer Product Number | 17151251201 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17151251201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style AB 25 | Voltage Rating 150V |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2H08P122LF | Amphenol CS (FCI) | 0 | HM2H08P122LF-ND | 0,47442 Kč | Similar |
| HM2P08PDE1R1N9LF | Amphenol CS (FCI) | 0 | HM2P08PDE1R1N9LF-ND | 2,52622 Kč | Similar |
| HM2P08PDP2W0N9LF | Amphenol CS (FCI) | 0 | HM2P08PDP2W0N9LF-ND | 2,12051 Kč | Similar |
| HM2P08PDR1U1N9LF | Amphenol CS (FCI) | 0 | HM2P08PDR1U1N9LF-ND | 3,02830 Kč | Similar |
| HM2P08PDW250N9L1LF | Amphenol CS (FCI) | 0 | HM2P08PDW250N9L1LF-ND | 2,87210 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,56900 Kč | 2 025,69 Kč |
| Unit Price without VAT: | 202,56900 Kč |
|---|---|
| Unit Price with VAT: | 245,10849 Kč |





