Similar
Similar
Similar
Similar



HM2PN2PDE129N9LF | |
|---|---|
DigiKey Part Number | HM2PN2PDE129N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2PN2PDE129N9LF |
Description | CONN HEADER 150POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 (125 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2PN2PDE129N9LF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 150 (125 + 25 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17151251201 | HARTING | 0 | 17151251201-ND | 202,56900 Kč | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 201,26000 Kč | Similar |
| 5100141-4 | TE Connectivity AMP Connectors | 0 | 5100141-4-ND | 247,17707 Kč | Similar |
| 5100785-1 | TE Connectivity AMP Connectors | 554 | A144337-ND | 208,76000 Kč | Similar |
| 5100785-9 | TE Connectivity AMP Connectors | 0 | 5100785-9-ND | 116,76207 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 79,92762 Kč | 92 076,62 Kč |
| Unit Price without VAT: | 79,92762 Kč |
|---|---|
| Unit Price with VAT: | 96,71242 Kč |








