HM2PN2PDP2K5N9LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 202,56900 Kč
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: 201,26000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 247,17707 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 554
Unit Price: 208,76000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 116,76207 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 97
Unit Price: 199,38000 Kč
Datasheet

Similar


3M
In Stock: 530
Unit Price: 178,94000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 173,38958 Kč
Datasheet
225 (200 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
225 (200 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2PN2PDP2K5N9LF

DigiKey Part Number
HM2PN2PDP2K5N9LF-ND
Manufacturer
Manufacturer Product Number
HM2PN2PDP2K5N9LF
Description
CONN HEADER 225POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
225 (200 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2PN2PDP2K5N9LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5 + 1
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
B 25
Voltage Rating
750Vrms
Number of Positions
225 (200 + 25 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17151251201HARTING017151251201-ND202,56900 KčSimilar
17151252201HARTING51195-5283-ND201,26000 KčSimilar
5100141-4TE Connectivity AMP Connectors05100141-4-ND247,17707 KčSimilar
5100785-1TE Connectivity AMP Connectors554A144337-ND208,76000 KčSimilar
5100785-9TE Connectivity AMP Connectors05100785-9-ND116,76207 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 15295,41772 Kč109 921,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,41772 Kč
Unit Price with VAT:115,45544 Kč