20 (16 + 4 Power) Position Receptacle Connector Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15824162701000

DigiKey Part Number
1195-15824162701000-ND
Manufacturer
Manufacturer Product Number
15824162701000
Description
HAR-FLEX HYBRID STRAIGHT FEMALE,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Receptacle Connector Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.356" (9.05mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Guide, Pick and Place
Number of Positions
Current Rating (Amps)
21.5A
Number of Positions Loaded
All
Voltage Rating
50VAC, 120VDC
Number of Rows
2
Applications
General Purpose
Row Spacing - Mating
0.050" (1.27mm)
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Contact Shape
Rectangular
Termination
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200120,29545 Kč24 059,09 Kč
Manufacturers Standard Package
Unit Price without VAT:120,29545 Kč
Unit Price with VAT:145,55749 Kč