
15754162701000 | |
|---|---|
DigiKey Part Number | 1195-15754162701000-ND |
Manufacturer | |
Manufacturer Product Number | 15754162701000 |
Description | HAR-FLEX HYBRID ANGLED MALE, 4P+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 (16 + 4 Power) position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 21.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC, 125VDC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 100,25338 Kč | 40 101,35 Kč |
| Unit Price without VAT: | 100,25338 Kč |
|---|---|
| Unit Price with VAT: | 121,30659 Kč |



