



15824162601000 | |
|---|---|
DigiKey Part Number | 1195-15824162601000TR-ND - Tape & Reel (TR) 1195-15824162601000CT-ND - Cut Tape (CT) 1195-15824162601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15824162601000 |
Description | HAR-FLEX HYBRID STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15824162601000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide, Pick and Place, Solder Retention |
Style Board to Board or Cable | Current Rating (Amps) 20A |
Number of Positions | Voltage Rating 50VAC, 120VDC |
Number of Positions Loaded All | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular, Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 154,77600 Kč | 1 547,76 Kč |
| 100 | 131,54830 Kč | 13 154,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 122,33361 Kč | 34 253,41 Kč |
| 560 | 116,49879 Kč | 65 239,32 Kč |
| 840 | 113,21646 Kč | 95 101,83 Kč |
| 1 400 | 109,21405 Kč | 152 899,67 Kč |
| 1 960 | 106,65548 Kč | 209 044,74 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |



