Connector Header Surface Mount 20 (16 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 (16 + 4 Power) position
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15724162601000

DigiKey Part Number
1195-15724162601000TR-ND - Tape & Reel (TR)
1195-15724162601000CT-ND - Cut Tape (CT)
1195-15724162601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15724162601000
Description
HAR-FLEX HYBRID STRAIGHT MALE, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 (16 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
15724162601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.181" (4.60mm)
Series
Insulation Height
0.319" (8.10mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade; Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
20A
Termination
Solder
Voltage Rating
50VAC, 120VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10139,04900 Kč1 390,49 Kč
100118,18720 Kč11 818,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280109,90804 Kč30 774,25 Kč
560104,66604 Kč58 612,98 Kč
840101,71731 Kč85 442,54 Kč
1 40098,12051 Kč137 368,71 Kč
1 96095,82127 Kč187 809,69 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč